Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-40/220-240/350-CS-D-L
Order Code4228137
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.710 | 
| 5+ | €11.030 | 
| 10+ | €10.240 | 
| 50+ | €9.660 | 
| 100+ | €9.470 | 
| 250+ | €9.270 | 
Price for:Each
Minimum: 1
Multiple: 1
€11.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-40/220-240/350-CS-D-L
Order Code4228137
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max120V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IT-FIT-40/220-240/350-CS-D-L is a non dimmable, non-isolated, linear / area constant current LED power supply. It includes overheating protection, overload protection, short-circuit protection. Area application includes linear and area lighting, office, industrial and shop lighting. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 6100-4-5 approved.
- Low THD <lt/>15% at full load, wide output voltage range
 - Low LF-ripple <lt/> 5%, fixed output (no dimming), flexible with 1 driver offers 4 output currents
 - High quality light with very low ripple, very high efficiency
 - Enable slim fixture design with flat 21mm height metal housing
 - Long lasting and high reliability, non-isolated driver
 - Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
 - Mains frequency is 50/60Hz, 0.85C to 0.98λ power factor range (full load at 220 to 240VAC/50Hz)
 - 8 to 42W nominal output power range, 92% efficiency in full-load (at 230V, 50Hz)
 - 40 to 120V nominal output voltage range (at 200/250mA output current / at 300/350mA output current)
 - 5 years guarantee, ambient temperature range from -25 to +50°C
 
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
120V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
42W
Output Current
350mA
Input Voltage Min
198V
Product Range
ICUTRONIC IT FIT D CS L (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116