Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
Order Code2981654
Product RangeSYNIOS P2720
Also Known AsQ65111A6228
Technical Datasheet
3,724 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.982 |
10+ | €0.686 |
25+ | €0.656 |
50+ | €0.625 |
100+ | €0.508 |
150+ | €0.456 |
200+ | €0.447 |
250+ | €0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
Order Code2981654
Product RangeSYNIOS P2720
Also Known AsQ65111A6228
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test90lm
CCT-
Forward Current If Max300mA
Forward Voltage @ Test3V
Forward Current @ Test200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
90lm
Forward Current If Max
300mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability