Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.840 |
5+ | €73.320 |
10+ | €71.850 |
Price for:Each
Minimum: 1
Multiple: 1
€85.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-SPOT
Order Code4035253
Technical Datasheet
Kit Contents120x32mm Fan, DIN Rail, DIN Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor w/Cord, Tape
Flow Rate - Imperial65CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Spot cooler
- Voltage rating of 120VAC (60Hz), input power is 19W
- Airflow is 120cfm
- Noise level is 47dB
- Maximum static pressure is 0.43inch H2O
- DC nominal current is 0.6A
- Maximum rated speed 3750RPM
- Dual ball bearing, PBT, UL94V-O plastic frame/impeller
- Brushless DC, auto restart, polarity protected/thermal control motor
- Operating temperature range from -10 to 70°C
Contents
Spot cooler, 120mm x 32mm thermally controlled fan, (1) fan guard installed, power adapter with 6foot cord.
Technical Specifications
Kit Contents
120x32mm Fan, DIN Rail, DIN Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor w/Cord, Tape
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
65CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.844