Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoGRM92-30
Order Code4035074
Product RangeGRM92 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €3.670 |
25+ | €2.960 |
50+ | €2.750 |
100+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM92-30
Order Code4035074
Product RangeGRM92 Series
Technical Datasheet
Fan Frame Size92mm
For Use WithOrion Fans OD9220, OD9225, OA92, OA938 Series 92mm Axial Fans
Fixing Centres82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM92 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.6mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD9220, OD9225, OA92, OA938 Series 92mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM92 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268