Print Page
Image is for illustrative purposes only. Please refer to product description.
794 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.280 |
5+ | €39.270 |
10+ | €38.550 |
20+ | €37.780 |
Price for:Each
Minimum: 1
Multiple: 1
€44.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP240D4
Order Code7229082
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current4A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MP240D4 is a DC Control Solid State Relay with rugged epoxy encapsulation, SPST-NO contact, zero crossing switching mode and through hole terminals. This MP-series PCB mount low profile relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
- Hermetically sealed
- 4000Vrms Optical isolation
- 1.6V Maximum output voltage drop out
- 1.2W Dissipation
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for MP240D4
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02