Print Page
Product Information
ManufacturerOPTO 22
Manufacturer Part No240D10-17
Order Code7229008
Product RangeDC
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC
SVHCNo SVHC (10-Jun-2022)
Alternatives for 240D10-17
2 Products Found
Product Overview
The DC series Solid State Relay is subjected to full load test and six times the rated current surge both before and after encapsulation. The DC control SSR is LS TTL compatible.
- Hermetically sealed
- Torque specs for screws
- Unique heat-spreader technology
- Guaranteed for life
- DV/DT commutating - Snubbed for rated current at 0.5 power factor
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1