Print Page
1,795 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.459 |
500+ | €0.396 |
1000+ | €0.360 |
5000+ | €0.309 |
Price for:Each
Minimum: 100
Multiple: 1
€45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS320
Order Code2322482RL
Product RangeS320
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeS320
Qualification-
Product Overview
The S320 is a high-efficiency low power loss general-propose Schottky rectifier suitable for use in free-wheeling, secondary rectification and reverse polarity protection applications. The clip-bonded leg structure provides high thermal performance and low electrical resistance.
- Colour band denotes cathode
- Low-profile, mini-surface-mount package
- High-reverse voltage
- Low-power loss, high efficiency
- High-surge current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
900mV
Operating Temperature Max
150°C
Product Range
S320
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006