Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURG8060
Order Code9843930
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current80A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time85ns
Forward Surge Current800A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
The RURG8060 is an Ultrafast Diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications.
- Avalanche energy rated
- 600VDC Blocking voltage
- 180W Maximum power dissipation
- 0.83°C/W Junction to case thermal resistance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
80A
Forward Voltage Max
1.6V
Forward Surge Current
800A
Diode Case Style
TO-247
Product Range
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006653
Product traceability