Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €63.560 |
5+ | €62.290 |
Price for:Each
Minimum: 1
Multiple: 1
€63.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH50M65L4C2SG
Order Code3872101
Technical Datasheet
IGBT Configuration-
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleDIP
IGBT TerminationSolder
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IGBT Configuration
-
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
-
Junction Temperature Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
DIP
Collector Emitter Voltage Max
650V
IGBT Technology
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001