Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.116 |
9000+ | €0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 3000
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4152PT1G
Order Code2442224
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel880mA
Continuous Drain Current Id P Channel880mA
Drain Source On State Resistance N Channel0.215ohm
Drain Source On State Resistance P Channel0.215ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel272mW
Power Dissipation P Channel272mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
880mA
Drain Source On State Resistance P Channel
0.215ohm
No. of Pins
6Pins
Power Dissipation P Channel
272mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
880mA
Drain Source On State Resistance N Channel
0.215ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
272mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001