Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.411 |
Product Information
Product Overview
The NLAS4599DTT1G is a single-pole double-throw (SPDT) advanced high speed CMOS Analog Switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining low power dissipation. This switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The device has been designed so the ON resistance (RON) is much lower and more linear over input voltage than RON of typical CMOS analog switches. The channel select input is compatible with standard CMOS outputs. The channel select input structure provides protection when voltages between 0 and 5.5V are applied, regardless of the supply voltage. This input structure helps prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.
- Fast switching and propagation speeds
- Break-before-make circuitry
- Low power dissipation
- Diode protection provided on channel select input
- Improved linearity and lower ON resistance over input voltage
- 38 FETs Chip complexity
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
25ohm
TSOP
1Channels
25ohm
-
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
Single Supply
2V to 5.5V
6Pins
-
SPDT
-
-55°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate