Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.760 |
| 5+ | €8.260 |
| 10+ | €6.760 |
| 50+ | €6.220 |
| 100+ | €5.720 |
| 250+ | €5.610 |
Product Overview
NFAQ0560R43T is a fully−integrated inverter power stage consisting of a high−voltage driver, six IGBTs (FS4 RC IGBT technology) and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless−DC (BLDC) motors and AC asynchronous motors. The IGBTs are configured in a 3−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross−conduction protection, external shutdown and under−voltage lockout functions. An internal comparator and reference connected to the over−current protection circuit allows the designer to set the over−current protection level.
- Three phase 5A/600V IGBT module with integrated drivers
- Compact 29.6 mm x 18.2 mm dual in−line package
- ITRIP input to shut down All IGBTs
- Integrated bootstrap diodes and resistors
- Thermistor for substrate temperature measurement
- Shut down pin
- UL1557 certification (File Number: E339285)
Technical Specifications
IGBT
10A
Module
-
600V
2kV
DIPIPM
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate