Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.581 |
10+ | €0.572 |
100+ | €0.460 |
500+ | €0.392 |
1000+ | €0.325 |
2500+ | €0.319 |
Product Information
Alternatives for NCP43080AMTTWG
1 Product Found
Product Overview
The NCP43080AMTTWG is a synchronous rectifier controller in 8 pin WDFN package. The controller for switch mode power supplies enables high efficiency designs for flyback and quasi resonant flyback topologies. Externally adjustable minimum off-time and on-time blanking periods provides flexibility to drive various MOSFET package types and PCB layout. A reliable and noise less operation of SR system is insured due to self synchronization feature. The NCP43080 also utilizes kelvin connection of driver to MOSFET to achieve high efficiency operation at full load and utilizes light load detection architecture to achieve high efficiency at light load. The precise turn-off threshold, extremely low turn-off delay time and high sink current capability of driver allow maximum synchronous rectification MOSFET conduction time. The high accuracy driver and 5V gate clamp make it ideally suited for directly driving GaN devices.
- 4.5V ULVO and 4.7V DRV clamp voltage
- Self contained control of rectifier in CCM, DCM and QR for flyback, forward or LLC applications
- Precise true secondary zero current detection
- Rugged current sense pin (up to 150V) and adjustable minimum on-time
- Adjustable minimum off time with ringing detection
- Improved robust self synchronization capability and 8A/4A peak current sink/source drive capability
- Adjustable maximum on-time for CCM controlling of primary QR controller
- Operating voltage range up to VCC = 35V and GaN transistor driving capability
- Adaptive gate drive clamp, automatic light load & disable mode
- Operating junction temperature from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Secondary Side Synchronous Rectifier Controller
35V
8Pins
125°C
-
No SVHC (27-Jun-2024)
-
WDFN
-40°C
NCP43080
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate