Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.324 |
Product Information
Product Overview
NCP1623 is a critical conduction mode (CrM) power factor correction controller. It is a controller designed to drive PFC boost stages. Based on an innovative valley synchronized frequency fold-back (VSFF) method, it operates in critical conduction mode (CrM) until the power drops below a threshold level. The PFC controller enters discontinuous conduction mode (DCM) with increased dead-time as the load further decays (frequency foldback). VSFF maximizes the efficiency at both nominal and light loads. An internal circuitry ensures a near-unity power factor even when the switching frequency is reduced. The circuit also incorporates the features necessary for robust and compact PFC stages, with few external components. The A version provides the follower boost capability for drastic low-line efficiency improvement. Applications are power factor correction, offline power supply, USB−PD, flat TV, industrial power supplies, all off−line appliances requiring power factor correction.
- Follower boost capability, dynamic response enhancer
- Zero current detection via drain sensing
- Near unity power factor over the load range
- Maximizes the efficiency at both nominal and light loads
- Maximizes the efficiency at both nominal and light loads
- Improves low line and full load efficiency
- Improves no load and ultra light load efficiency
- Simplifies PFC inductor design, eliminates auxiliary winding
- Fast line and load transient response, meets typical power supply spec
- SOIC−8 package, sleep mode with circuit consumption below 100µA
Technical Specifications
Critical Conduction Mode
-
30V
8Pins
50kHz
-
125°C
-
SOIC
28kHz
120µA
Voltage
9.5V
SOIC
Surface Mount
-
-40°C
-
No SVHC (27-Jun-2024)
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate