Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1532MUAATXG
Order Code2534279RL
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 11.6A
Max Output Current1.6A
Output Current - Output 21.6A
IC Case / PackageUDFN
Output Voltage - Output 13.3V
No. of Pins10Pins
Output Voltage - Output 23.3V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max3.3V
Switching Frequency Typ2.25MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
DC / DC Converter IC CaseUDFN
Switching Frequency2.25MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current - Output 1
1.6A
Output Current - Output 2
1.6A
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
3.3V
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Switching Frequency
2.25MHz
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1.6A
IC Case / Package
UDFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UDFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835