Print Page
476 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.575 |
10+ | €0.403 |
100+ | €0.305 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR415G
Order Code1611206
Product RangeMUR41
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time25ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR41
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
890mV
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
MUR41
Technical Docs (2)
Alternatives for MUR415G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability