Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0953 |
10+ | €0.0543 |
100+ | €0.0457 |
500+ | €0.040 |
1000+ | €0.0381 |
5000+ | €0.0343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G03DFT1G-Q
Order Code4381426
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-88A
Logic Case StyleSC-88A
Product Range-
Logic IC FamilyMC74
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
MC74VHC1G03DFT1G-Q is a single 2-input NOR gate with an open drain output. The input structures provide protection when a voltage up to 5.5V is applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuit. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. This input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
- AEC-Q100 qualified, positive DC supply voltage range from 2.0 to 5.5V
- Propagation delay is 5.6ns typ (25°C, 3.0 to 3.6V, CL=15pF)
- Inputs/outputs over voltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 8mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Input rise and fall time range from 0 to 20ns/V (VCC=2.0V)
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance is 4.0pF typ (TA=25°C), output capacitance is 6.0pF typ (TA=25°C)
- Power dissipation capacitance is 8pF typ (25°C, VCC=5.0V)
- SC−88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SC-88A
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-88A
Logic IC Family
MC74
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability