Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVXC3245DWRG
Order Code2630416RL
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74LVXC3245
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic IC Family74LVX
Logic IC Base Number743245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver
Logic Case Style
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Logic Family / Base Number
74LVXC3245
IC Case / Package
SOIC
Supply Voltage Min
2.3V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability