Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
| 10+ | €0.806 |
Product Information
Alternatives for MC74LCX574DTG
1 Product Found
Product Overview
The MC74LCX574DTG is an octal high performance non-inverting D-type Flip-flop operating from a 2.3 to 3.6V supply. high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX574 inputs to be safely driven from 5V devices. It consists of 8 edge-triggered flip-flops with individual D-type inputs and 3-state true outputs. The buffered clock and buffered OE\ are common to all flip-flops. The eight flip-flops will store the state of individual D inputs that meet the setup and hold time requirements on the low-to-high clock transition. With the OE\ low, the contents of the eight flip-flops are available at the outputs. When the OE\ is high, the outputs go to the high impedance state. The OE\ input level does not affect the operation of the flip-flops. The LCX574 flow through design facilitates easy PC board layout.
- Supports live insertion and withdrawal
- IOFF Specification guarantees high impedance when VCC = 0V
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced output sink and source capability
- Near zero static supply current in all three logic states (10A)
- Latchup performance exceeds 500mA
- 5V Tolerant - Interface capability with 5V TTL logic
Applications
Industrial
Technical Specifications
74LCX574
8.5ns
24mA
TSSOP
Positive Edge
2.3V
74LCX
-40°C
-
D
150MHz
TSSOP
20Pins
Tri State Non Inverted
3.6V
74574
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate