Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.791 |
10+ | €0.589 |
100+ | €0.487 |
500+ | €0.441 |
1000+ | €0.418 |
2500+ | €0.383 |
Product Information
Product Overview
The MC74LCX245DTR2G is a low voltage CMOS octal transceiver in 20 pin TSSOP package. This high performance, non inverting octal transceiver has 5V tolerant inputs and outputs (3-state, non-inverting). High impedance TTL compatible inputs significantly reduces current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A input voltage specification of 5.5V allows MC74LCX245 inputs to be safely driven from 5V devices if VCC is less than 5V. The MC74LCX245 is suitable for memory address driving and all TTL level bus oriented transceiver applications. The transmit/receive (T/R) input determines direction of data flow through bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports and receive (active−LOW) enables data from B to A ports. The MC74LCX245DTG has 3-state output current of ±5µA (VCC = 3.6V, VIN = VIH or VIL, VOUT = 0 to 5.5V) and propagation delay input to output of 7ns at CL = 50pF, VCC = 3.3V ±0.3V.
- 10µA quiescent supply current at VCC = 3.6V, VIN = 5.5V or GND & 2V to 5.5V supply voltage range
- 5V tolerant, interface capability with 5V TTL logic
- Supports live insertion and withdrawal
- IOFF specification provides high impedance when VCC = 0V
- LVTTL and LVCMOS compatible
- 24mA balanced output sink and source capability
- Near zero static supply current in all three logic states (10µA) reduces system power requirements
- Latch-up performance exceeds 500mA
- Human body model greater than 2000V, machine model greater than 200V ESD performance
- Operating free air temperature range from -55°C to 125°C
Applications
Communications & Networking
Technical Specifications
Transceiver, Non Inverting
TSSOP
20Pins
3.6V
74245
85°C
-
No SVHC (27-Jun-2024)
74LCX245
TSSOP
2V
74LCX
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74LCX245DTR2G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate