Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.160 |
50+ | €1.060 |
100+ | €0.969 |
250+ | €0.876 |
500+ | €0.802 |
1000+ | €0.655 |
2500+ | €0.633 |
Product Information
Product Overview
FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or opto coupler in the secondary side of an AC to DC adapter. It implement source finite state machines of USB Power Delivery 3.0 (PD 3.0) and Type-C™ which includes programmable power supplies. In order to meet PPS specification, FUSB3307 supports minimum 3.3V and maximum 21V output voltage control. It includes constant voltage and constant current limit control blocks. The references are supported from internal D/A converters. FUSB3307 supports various protections such as undervoltage protection, overvoltage protection, overcurrent protection, CC1 and CC2 overvoltage protection (CC_OVP), VCONN overcurrent protection (VCONN_OCP) and internal and external overtemperature protection (I_OTP, E_OTP). Applications include wall chargers for tablet PC’s and laptop batteries, AC−DC PD 3.0 compliant adapters and DC to DC car chargers for individual port power control.
- PD 3.0 v2.0 and Type−C 2.0 compliant
- Small current sensing resistor (5mohm) for high efficiency
- Gate driver for N-channel MOSFET as a load switch
- CC1/CC2 pin protection up to 26V
- Selectable resistor divider or battery charging (BC1.2) modes
- Built−in output capacitor discharging resistance
- Improved efficiency, integrated functionality protection from erroneous stresses
- Improved performance, compatible with legacy standards, flexible protection
- Operating temperature range from −40°C to 85°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP
1 Port
20Pins
4.75V
-
85°C
-
No SVHC (15-Jan-2018)
Source
USB 3.0
WQFN
Surface Mount
5.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate