Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY100PZ
Order Code1495190RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id350mA
Drain Source On State Resistance1.2ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FDY100PZ is a single P-channel MOSFET produced using advanced PowerTrench® process to optimize the RDS (ON) at VGS = - 2.5V. It is suitable for Li-ion battery pack application.
- ESD protection diode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
350mA
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049