Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0619 |
9000+ | €0.0448 |
Product Information
Product Overview
The BSS123 is a 100V N-channel logic level enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This device has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. It is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications. This product is general usage and suitable for many different applications.
- High density cell design for extremely low RDS (ON)
- Rugged and reliable
- ±20V continuous gate source voltage (VGSS)
- 350°C/W thermal resistance, junction to ambient
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
170mA
SOT-23
10V
360mW
150°C
-
No SVHC (27-Jun-2024)
100V
1.2ohm
Surface Mount
1.7V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSS123
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate