Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €169.950 |
Product Information
Product Overview
Strata enabled adaptive on-time (AOT) 5A step down converter NCV6357 evaluation board. It provides an evaluation for the NCV6357 configurable 5A AOT step down converter a with I2C programmable output voltage from 0.6V to 3.3V in 12.5mV steps. The NCV6357 also offers multiple operating modes (PFM for low load, Pseudo-PWM (PWM) for medium to high load and forced PPWM which can be set by the operator). The NCV6357 is rated for automotive applications. This evaluation board can be used in tandem with the Strata environment GUI to enable/disable the DC-DC converter, change the operating mode and monitor other telemetry including interrupts, input/output voltage, power dissipated, and temperature. Typical applications include DC-DC power, automotive and instrumentation.
- Vin range from 2.5V to 5.5V
- Maximum load of 5A
- Operation at up to 2.4MHz switching frequency
- Both PFM and PPWM operation with automatic transition
- 3.0 x 4.0mm DFN-14 package
- Automotive and industrial rated
Technical Specifications
On Semiconductor
Power Management
Eval Board NCV6357MTWCTXG
-
NCV6357MTWCTXG
Synchronous Buck Converter
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate