Print Page
4,484 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.458 |
50+ | €0.294 |
100+ | €0.194 |
500+ | €0.148 |
1500+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3K
Order Code2454096
Product RangeS3K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS3K
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The S3K is a General-purpose Rectifier comes with a colour band which denotes cathode polarity.
- Glass passivated junction
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S3K
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for S3K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability