Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€306.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45025AT1G
Order Code3614234
Technical Datasheet
IC TypeCurrent Source
Supply Voltage Min-
Supply Voltage Max45V
Output Current Range Min-
Output Current Range Max-
IC Case / PackageSOD-123
No. of Pins2 Pin
Initial Accuracy10%
Operating Temperature Range-55°C to +150°C
QualificationAEC-Q101
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Current Source
Supply Voltage Max
45V
Output Current Range Max
-
No. of Pins
2 Pin
Operating Temperature Range
-55°C to +150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
Output Current Range Min
-
IC Case / Package
SOD-123
Initial Accuracy
10%
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability