Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.461 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,383.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNHP420LFST1G
Order Code3606135
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle Quad Anode
Forward Voltage Max950mV
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleLFPAK
No. of Pins4 Pin
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single Quad Anode
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
950mV
Forward Surge Current
125A
Diode Case Style
LFPAK
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability