Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNFAQ0860L33T
Order Code3463981
Product RangeCompact IPM Series
Technical Datasheet
287 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
5+ | €9.160 |
10+ | €8.490 |
50+ | €8.320 |
100+ | €8.150 |
250+ | €7.980 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAQ0860L33T
Order Code3463981
Product RangeCompact IPM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)8A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCompact IPM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 600V, 8A intelligent power module
- 3-phase 8A / 600V IGBT module with integrated drivers using DBC substrate
- Typical values: VCE(sat) = 2.4V, VF = 2.1V, ESW = 280µJ at 8A
- Compact 29.6mm x 18.2mm dual in-line package
- Adjustable over-current protection level
- Integrated bootstrap diodes and resistors
- NTC thermistor embedded
- Long lead length (5.5mm, module bottom to pin end)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
8A
IPM Case Style
DIP
Product Range
Compact IPM Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
DIPIPM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability