Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.575 |
7500+ | €0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,437.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ADDR2G
Order Code2985521
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel42V
Drain Source Voltage Vds P Channel42V
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel0.165ohm
Drain Source On State Resistance P Channel0.165ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.62W
Power Dissipation P Channel1.62W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
42V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
0.165ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.62W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
42V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.165ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.62W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability