Print Page
Image is for illustrative purposes only. Please refer to product description.
3,948 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.519 |
500+ | €0.448 |
1000+ | €0.353 |
2500+ | €0.303 |
Price for:Each
Minimum: 100
Multiple: 1
€51.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1117DTARKG
Order Code2318529RL
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max18.8V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The NCV1117DTARKG is a low-dropout Positive Voltage Regulator capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. It includes adjustable output version that can be programmed from 1.25 to 18.8V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±1% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. It can operate with up to 20V input.
- No minimum load requirement for fixed voltage output device
- Adjustable output voltage
Applications
Consumer Electronics, Industrial
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
18.8V
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
Lead (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability