Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.406 |
7500+ | €0.402 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,015.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1654BD133R2G
Order Code2985510
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ133kHz
Switching Frequency Min58kHz
Switching Frequency Max146kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)97%
Frequency133kHz
Operating Supply Current-
Startup Current75µA
UVLO10.5V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
133kHz
Switching Frequency Max
146kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
97%
Operating Supply Current
-
UVLO
10.5V
Control Mode
Peak Current
Supply Voltage Min
9V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
58kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
133kHz
Startup Current
75µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability