Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT180T2G
Order Code2724171RL
Product Range1.8V 450mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€766.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT180T2G
Order Code2724171RL
Product Range1.8V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current450mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 450mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
450mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
1.8V 450mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability