Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.652 |
100+ | €0.411 |
500+ | €0.297 |
1000+ | €0.281 |
2500+ | €0.268 |
Product Information
Product Overview
The MC7812BTG is a Positive Voltage Regulator, monolithic integrated circuit is designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. This regulator employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output current in excess of 1.0A
- 1.1mΩ at 1kHz Output resistance
- 0.2A Short-circuit current limit (25°C)
- 2.2A Peak output current (25°C)
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
-
19V
7812 Voltage Regulators
1A
3Pins
-40°C
-
Lead (27-Jun-2024)
1Outputs
12V
-
35V
1A
TO-220
Through Hole
125°C
-
Technical Docs (1)
Alternatives for MC7812BTG
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate