Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC259DG.
Order Code3610432
Technical Datasheet
Logic Family / Base Number74VHC259
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay10ns
Output Current8mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74VHC
Logic IC Base Number74259
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74VHC259
IC Output Type
Standard
Output Current
8mA
IC Case / Package
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Latch Type
Addressable
Propagation Delay
10ns
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability