Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€262.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT574ADWR2G
Order Code2774657
Technical Datasheet
Logic Family / Base Number74HCT574A
Flip-Flop TypeD
Propagation Delay30ns
Frequency24MHz
Output Current-
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74574A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HCT574A
Propagation Delay
30ns
Output Current
-
Logic Case Style
WSOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
24MHz
IC Case / Package
WSOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74574A
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74HCT574ADWR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability