Print Page
2,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.181 |
7500+ | €0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€452.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS2H100T3G
Order Code2442013
Product RangeMBRS2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS2
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBRS2H100T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Compact package with J-bend leads ideal for automated handling
- Highly stable oxide-passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
MBRS2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246
Product traceability