Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €1.390 |
100+ | €1.100 |
500+ | €1.080 |
1000+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR60H100CTG
Order Code1431072
Product RangeMBR60
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max980mV
Forward Surge Current350A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR60
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBR60H100CTG is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The enhanced power rectifier features low forward voltage, high surge capacity, low power loss and high efficiency.
- 1°C/W Junction-to-case maximum thermal resistance
- 70°C/W Junction-to-ambient maximum thermal resistance
Applications
Power Management, Automotive, Sensing & Instrumentation
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
350A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220
Forward Voltage Max
980mV
Operating Temperature Max
175°C
Product Range
MBR60
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability