Print Page
Image is for illustrative purposes only. Please refer to product description.
2,075 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
10+ | €2.710 |
25+ | €2.080 |
50+ | €2.020 |
100+ | €1.960 |
500+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHCPL0638
Order Code2322534
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate10Mbps
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HCPL0638 is a 2-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver and data multiplexing.
- Superior CMR
- Logic gate output
- Wired OR-open collector
- 5V Reverse input voltage
Applications
Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
Product traceability