Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.227 |
9000+ | €0.225 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€681.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6330L
Order Code2438430
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit2.5A
On State Resistance0.08ohm
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Product Overview
The FDC6330L is an Integrated Load Switch particularly suited for compact power management in portable electronic equipment where 3 to 20V input and 2.3A output current capability are needed.
- 3 to 20V Input voltage range
- 1.5 to 8V ON/OFF Voltage range
- 0.7W Maximum power dissipation
- VDROP = 0.2V at VIN = 12V, IL = 2.5A. R(ON) = 0.08Ω
- VDROP = 0.2V at VIN = 5V, IL = 1.6A. R(ON) = 0.125Ω
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (<gt/>6kV human body model)
- High performance PowerTrench™ technology for extremely low on-resistance
Applications
Power Management, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.08ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.5A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability