Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.222 |
9000+ | €0.208 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€666.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6324L
Order Code2438429
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit1A
On State Resistance-
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Product Overview
The FDC6324L is an Integrated Load Switch. The load switch produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.
- High density cell design for extremely low on-resistance
- VON/OFF Zener protection for ESD ruggedness
- 6kV human body model
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability