Product Information
Product Overview
The CAT24AA02TDI-GT3 is a 2KB I2C CMOS serial EEPROM in 5 pin SOT-23 package. It is internally organized as 256 x 8bits. The device features 16byte page write buffer and supports standard (100KHz), fast (400KHz) and fast-plus (1MHz) I2C protocols. In contrast to the CAT24C02, the CAT24AA02 has no external address pins and it is therefore suitable in applications that require a single CAT24AA02 device on the I2C bus. It incorporates power−on reset (POR) circuitry which protects internal logic against powering up in wrong state. The device will power up into standby mode after VCC exceeds POR trigger level and will power down into reset mode when VCC drops below the POR trigger level.
- Supply voltage range from 1.7V to 5.5V
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 program/erase cycles
- 100 year data retention
- Read current of 0.5mA (read, fSCL = 400KHz), write current of 1mA and standby current of 1µA
- Operating temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Technical Specifications
2Kbit
I2C
TSOT-23
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
256 x 8bit
1MHz
5Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate