Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €723.600 |
Price for:Each
Minimum: 1
Multiple: 1
€723.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAGB1N0CS-GEVK
Order Code2990904
Application Sub TypeImage Sensor
Kit ContentsDemo 3 Evaluation Board
SVHCNo SVHC (15-Jan-2018)
Product Overview
Demo 3 evaluation board is used to connect to headboards and interface with a host PC in order to demonstrate the features of ON Semiconductor’s image sensor products. The Demo 3’s FPGA, Altera’s EP2AGX45DF25C4N, provides an interface between ON Semiconductor imaging sensors and the Cypress FX3 USB 3.0 controller. An external SPI EPROM contains the programming file for the FPGA. The EPROM is configurable using the FX3 SPI interface. The FPGA has a memory controller block that controls data from the on-board DDR3 SDRAM.
- High bandwidth USB 3.0 interface
- Altera Arria II GX FPGA
- HDMI transmitter
- 1Gb memory buffer
- Up to 4-lane MIPI and HiSPi interfaces
- CCP and parallel interfaces
- I2C control unit
Technical Specifications
Application Sub Type
Image Sensor
SVHC
No SVHC (15-Jan-2018)
Kit Contents
Demo 3 Evaluation Board
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224