Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€525.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC112MTCX
Order Code3368322
Technical Datasheet
Logic Family / Base Number74VHC112
Flip-Flop TypeJK
Propagation Delay6.3ns
Frequency200MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74112
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74VHC112
Propagation Delay
6.3ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
JK
Frequency
200MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
74112
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability