Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQB
Order Code1181277
Technical Datasheet
872 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.010 |
5+ | €15.690 |
10+ | €15.370 |
20+ | €15.050 |
50+ | €14.730 |
Price for:Each
Minimum: 1
Multiple: 1
€16.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQB
Order Code1181277
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product Range-
Contact Voltage AC Nom250VAC
Operating Force Max350gf
SVHCTo Be Advised
Product Overview
The Z-15GQ-B7 SEV is a single-pole double-throw general-purpose Basic Switch with 0.5mm standard contact cap and panel mount plunger (medium OP) actuator. Boasting high precision and wide variety.
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
- Moulded terminal type models incorporating safety terminal protective cover available
- Variety of actuators available
Applications
Industrial, Power Management, Automation & Process Control, Safety
Warnings
Do not use the switch in locations subject to hot water (greater than 60°C) or in water vapour.
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
-
Operating Force Max
350gf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044