Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS6W-6LSZH8SS100CM-G
Order Code3412200
Product RangeEtherCAT XS6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS6W-6LSZH8SS100CM-G
Order Code3412200
Product RangeEtherCAT XS6 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeEtherCAT XS6 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
1m
Product Range
EtherCAT XS6 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0587