Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-BH24D
Order Code3440592
Product RangeM2BJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €47.590 |
Price for:Each
Minimum: 10
Multiple: 10
€475.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-BH24D
Order Code3440592
Product RangeM2BJ Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12V
Supply Voltage Max24V
TonesContinuous, Intermittent
Sound Pressure Level (SPL)95dB
Current Rating100mA
Resonant Frequency-
Transducer MountingPanel
Product RangeM2BJ Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
-
Product Range
M2BJ Series
Supply Voltage Min
12V
Tones
Continuous, Intermittent
Current Rating
100mA
Transducer Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134