Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-AS2 100-240VAC
Order Code2612113
Product RangeK8AK-AS
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.200 |
Price for:Each
Minimum: 1
Multiple: 1
€142.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-AS2 100-240VAC
Order Code2612113
Product RangeK8AK-AS
Technical Datasheet
Product RangeK8AK-AS
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min100mA
Current Monitoring Range Max8A
Power Consumption4.6VA
Approvals & StandardsUL
Product Overview
K8AK-AS2 100-240VAC is a single-phase current relay. It is ideal for current monitoring for industrial facilities and equipment.
- 5A contact current, 250VAC contact voltage
- 30VDC contact voltage, current monitoring range from 100mA to 8A
- 4.6A power consumption, SPDT contact configuration
- DIN rail relay mounting, screw relay terminals
- Monitor for overcurrents or undercurrents
- Startup lock and operating time can be set separately
- Output status can be monitored using LED indicator
- Inputs are isolated from the power supply
- 240V maximum supply voltage, UL approved
- Ambient operating temperature range from -20 to 60°C (with no condensation or icing)
Technical Specifications
Product Range
K8AK-AS
Contact Current
5A
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
4.6VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
8A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1555