Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoH7HP-A
Order Code3414831
Product RangeH7HP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €230.160 |
Price for:Each
Minimum: 1
Multiple: 1
€230.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoH7HP-A
Order Code3414831
Product RangeH7HP Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height15mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height33mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7HP Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
33mm
Operating Temperature Min
-10°C
Product Range
H7HP Series
Digit Height
15mm
Supply Voltage Max
240VAC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162386