Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 100/120VAC
Order Code9949682
Product RangeG7L
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.670 |
5+ | €14.950 |
10+ | €14.300 |
20+ | €13.430 |
50+ | €12.650 |
Price for:Each
Minimum: 1
Multiple: 1
€15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 100/120VAC
Order Code9949682
Product RangeG7L
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangeG7L
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance5.16kohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G7L series Power Relay with high-capacity and high-dielectric-strength. It is Compatible with momentary voltage drops. It offers wide-range AC-activated coil that handles 100 to 120 or 200 to 240VAC at either 50 or 60Hz. It has miniature hinge for maximum switching power and particularly for inductive loads.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick-connect, screw, PCB terminals and DIN-track mounting available
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
5.16kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
120VAC
Product Range
G7L
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344