95 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €12.450 |
5+ | €11.620 |
10+ | €10.790 |
20+ | €9.960 |
50+ | €9.460 |
Product Information
Product Overview
The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Miniature size for maximum switching power, particularly for inductive loads
- Flame resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick connect, screw and PCB terminals and DIN track mounting available
- Conforms to UL, CSA, TUV and meets IEC950 standards
- Safety design with contact gap of 3mm
- SPST-NO, DPST-NO contact configurations
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
- Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
- Available in 30A, 25A and 20A at 250VAC switching current based on models
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices
Technical Specifications
SPST-NO
25A
Panel Mount
277VAC
-
303ohm
No SVHC (17-Dec-2014)
24VDC
G7L
Non Latching
Quick Connect
Silver Alloy
CSA, IEC, UL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate